Bridge Rectifier Single Phase Standard 50 V Through Hole PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB50005-BP

DigiKey Part Number
353-PB50005-BP-ND
Manufacturer
Manufacturer Product Number
PB50005-BP
Description
BRIDGE RECT 1PHASE 50V 50A PB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole PB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP, PB
Supplier Device Package
PB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£0.98369£1,475.53
Unit Price without VAT:£0.98369
Unit Price with VAT:£1.18043