


P6KE82CA-TP | |
|---|---|
DigiKey Part Number | P6KE82CA-TPMSTR-ND - Tape & Reel (TR) P6KE82CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82CA-TP |
Description | TVS DIODE 70.1VWM 113VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.11440 | £11.44 |
| 500 | £0.08500 | £42.50 |
| 1,000 | £0.07548 | £75.48 |
| 2,000 | £0.06745 | £134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06068 | £242.72 |
| 8,000 | £0.05498 | £439.84 |
| 12,000 | £0.05208 | £624.96 |
| 20,000 | £0.04881 | £976.20 |
| 28,000 | £0.04688 | £1,312.64 |
| 40,000 | £0.04500 | £1,800.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

