740V Clamp 540mA Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 540mA Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE540CA-TP

DigiKey Part Number
P4KE540CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE540CA-TP
Description
TVS DIODE 459VWM 740VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
740V Clamp 540mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
540mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.12583£629.15
10,000£0.11597£1,159.70
15,000£0.11094£1,664.10
25,000£0.10530£2,632.50
35,000£0.10284£3,599.40
Manufacturers Standard Package
Unit Price without VAT:£0.12583
Unit Price with VAT:£0.15100