
MURS1660FCTA-BP | |
|---|---|
DigiKey Part Number | 353-MURS1660FCTA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS1660FCTA-BP |
Description | DIODE ARRAY GP 600V 16A ITO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 50 | £0.66100 | £33.05 |
| 100 | £0.59080 | £59.08 |
| 500 | £0.47732 | £238.66 |
| 1,000 | £0.42787 | £427.87 |
| 2,000 | £0.39452 | £789.04 |
| 5,000 | £0.39222 | £1,961.10 |
| 10,000 | £0.35161 | £3,516.10 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

