
MT100DT18L1-BP | |
|---|---|
DigiKey Part Number | 353-MT100DT18L1-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT100DT18L1-BP |
Description | SCR MODULE 1.8KV MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 1 SCR, 6 Diodes | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A @ 50Hz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £23.34833 | £140.09 |
| 10 | £22.03300 | £220.33 |
| 100 | £19.93180 | £1,993.18 |
| Unit Price without VAT: | £23.34833 |
|---|---|
| Unit Price with VAT: | £28.01800 |

