


MMXZ5244C-TP | |
|---|---|
DigiKey Part Number | 353-MMXZ5244C-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMXZ5244C-TP |
Description | DIODE ZENER 14V 200MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03431 | £102.93 |
| Unit Price without VAT: | £0.03431 |
|---|---|
| Unit Price with VAT: | £0.04117 |

