
MLESD12A-0402 | |
|---|---|
DigiKey Part Number | 353-MLESD12A-0402-ND |
Manufacturer | |
Manufacturer Product Number | MLESD12A-0402 |
Description | TVS DEVICE MIXED 20V 0402 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 20V (Typ) Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 20V (Typ) | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |


