IGBT Trench Field Stop 650 V 80 A 187 W Through Hole TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW40N65AT0Y-BP

DigiKey Part Number
353-MIW40N65AT0Y-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIW40N65AT0Y-BP
Description
IGBT TRENCH FS 650V 80A TO-247AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 187 W Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 40A
Power - Max
187 W
Switching Energy
1.27mJ (on), 460µJ (off)
Input Type
-
Gate Charge
200 nC
Td (on/off) @ 25°C
19ns/129ns
Test Condition
300V, 40A, 20Ohm, 15V
Reverse Recovery Time (trr)
68 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£1.47710£2,658.78
Manufacturers Standard Package
Unit Price without VAT:£1.47710
Unit Price with VAT:£1.77252