Parametric Equivalent

MCQ03N06-TP-HF | |
|---|---|
DigiKey Part Number | 353-MCQ03N06-TP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ03N06-TP-HF |
Description | MOSFET 2N-CH 60V 3A 8SOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A 1.7W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 247pF @ 30V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,000 | £0.15874 | £4,444.72 |
| Unit Price without VAT: | £0.15874 |
|---|---|
| Unit Price with VAT: | £0.19049 |


