


MBRD660CT-TP | |
|---|---|
DigiKey Part Number | MBRD660CT-TPMSTR-ND - Tape & Reel (TR) MBRD660CT-TPMSCT-ND - Cut Tape (CT) MBRD660CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD660CT-TP |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.46100 | £4.61 |
| 100 | £0.29980 | £29.98 |
| 500 | £0.23026 | £115.13 |
| 1,000 | £0.20783 | £207.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18354 | £458.85 |
| 5,000 | £0.16852 | £842.60 |
| 7,500 | £0.16086 | £1,206.45 |
| 12,500 | £0.15226 | £1,903.25 |
| 17,500 | £0.14717 | £2,575.47 |
| 25,000 | £0.14222 | £3,555.50 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

