MBRD1230CT-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: £0.68000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 12A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 12A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Micro Commercial Components Corporate Video

MBRD1230CT-TP

DigiKey Part Number
353-MBRD1230CT-TPTR-ND - Tape & Reel (TR)
353-MBRD1230CT-TPCT-ND - Cut Tape (CT)
353-MBRD1230CT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD1230CT-TP
Description
DIODE ARRAY SCHOTT 30V 12A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 12A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
MBRD1230CT-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
12A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.58300£5.83
100£0.38460£38.46
500£0.29908£149.54
1,000£0.27155£271.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.24021£600.52
5,000£0.22333£1,116.65
7,500£0.20296£1,522.20
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400