
GBJ1508L-BP | |
|---|---|
DigiKey Part Number | 353-GBJ1508L-BPTR-ND - Tape & Reel (TR) 353-GBJ1508L-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBJ1508L-BP |
Description | BRIDGE RECT 1PHASE 800V 15A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.04700 | £10.47 |
| 100 | £0.71110 | £71.11 |
| 500 | £0.56722 | £283.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.49740 | £746.10 |
| 3,000 | £0.46226 | £1,386.78 |
| 4,500 | £0.44543 | £2,004.43 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

