


GBJ15005-BP | |
|---|---|
DigiKey Part Number | GBJ15005-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15005-BP |
Description | BRIDGE RECT 1PHASE 50V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.87100 | £8.71 |
| 100 | £0.58500 | £58.50 |
| 500 | £0.46272 | £231.36 |
| 1,500 | £0.40336 | £605.04 |
| 3,000 | £0.37347 | £1,120.41 |
| 6,000 | £0.34835 | £2,090.10 |
| 10,500 | £0.34721 | £3,645.71 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

