Parametric Equivalent



FSM17HL-TP | |
|---|---|
DigiKey Part Number | 353-FSM17HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM17HL-TP |
Description | DIODE STANDARD 1000V 1A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 6.5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03808 | £95.20 |
| 5,000 | £0.03407 | £170.35 |
| 7,500 | £0.03202 | £240.15 |
| 12,500 | £0.02971 | £371.38 |
| 17,500 | £0.02835 | £496.12 |
| 25,000 | £0.02702 | £675.50 |
| 62,500 | £0.02410 | £1,506.25 |
| 125,000 | £0.02230 | £2,787.50 |
| 250,000 | £0.02078 | £5,195.00 |
| Unit Price without VAT: | £0.03808 |
|---|---|
| Unit Price with VAT: | £0.04570 |


