


ESDSLC5V0T5-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0T5-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0T5-TP |
Description | ESD,5V,SOT-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07075 | £212.25 |
| 6,000 | £0.06412 | £384.72 |
| 9,000 | £0.06074 | £546.66 |
| 15,000 | £0.05693 | £853.95 |
| 21,000 | £0.05468 | £1,148.28 |
| 30,000 | £0.05249 | £1,574.70 |
| 75,000 | £0.04769 | £3,576.75 |
| 150,000 | £0.04674 | £7,011.00 |
| Unit Price without VAT: | £0.07075 |
|---|---|
| Unit Price with VAT: | £0.08490 |

