
ESDSLC5V0LU-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0LU-TPTR-ND - Tape & Reel (TR) 353-ESDSLC5V0LU-TPCT-ND - Cut Tape (CT) 353-ESDSLC5V0LU-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0LU-TP |
Description | TVS DIODE 5VWM 15VC 2DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21400 | £2.14 |
| 100 | £0.13510 | £13.51 |
| 500 | £0.10086 | £50.43 |
| 1,000 | £0.08979 | £89.79 |
| 2,000 | £0.08047 | £160.94 |
| 5,000 | £0.07036 | £351.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06411 | £641.10 |
| 20,000 | £0.05885 | £1,177.00 |
| 30,000 | £0.05617 | £1,685.10 |
| 50,000 | £0.05316 | £2,658.00 |
| 70,000 | £0.05137 | £3,595.90 |
| 100,000 | £0.04964 | £4,964.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

