
ESDSBULC0504DFN10B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC0504DFN10B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBULC0504DFN10B-TP |
Description | TVS DIODE 5VWM 8VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.22pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06038 | £181.14 |
| 6,000 | £0.05456 | £327.36 |
| 9,000 | £0.05160 | £464.40 |
| 15,000 | £0.04827 | £724.05 |
| 21,000 | £0.04629 | £972.09 |
| 30,000 | £0.04437 | £1,331.10 |
| 75,000 | £0.04016 | £3,012.00 |
| 150,000 | £0.03833 | £5,749.50 |
| Unit Price without VAT: | £0.06038 |
|---|---|
| Unit Price with VAT: | £0.07246 |

