ESD5V0T143-4U-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,689
Unit Price: £0.40000
Datasheet
20V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Micro Commercial Components Corporate Video

ESD5V0T143-4U-TP

DigiKey Part Number
ESD5V0T143-4U-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0T143-4U-TP
Description
TVS DIODE 5VWM 20VC SOT143
Customer Reference
Detailed Description
20V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes