
ESD1851P4-TP | |
|---|---|
DigiKey Part Number | 353-ESD1851P4-TPTR-ND - Tape & Reel (TR) 353-ESD1851P4-TPCT-ND - Cut Tape (CT) 353-ESD1851P4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1851P4-TP |
Description | TVS DIODE 18VWM 33VC DFN20203L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 18.5V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | 4500W (4.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1000pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.19610 | £19.61 |
| 500 | £0.14866 | £74.33 |
| 1,000 | £0.13335 | £133.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11389 | £341.67 |
| 6,000 | £0.10408 | £624.48 |
| 9,000 | £0.09908 | £891.72 |
| 15,000 | £0.09346 | £1,401.90 |
| 21,000 | £0.09014 | £1,892.94 |
| 30,000 | £0.08690 | £2,607.00 |
| 75,000 | £0.08414 | £6,310.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

