



ESD1524D3B-TP | |
|---|---|
DigiKey Part Number | 353-ESD1524D3B-TPTR-ND - Tape & Reel (TR) 353-ESD1524D3B-TPCT-ND - Cut Tape (CT) 353-ESD1524D3B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1524D3B-TP |
Description | TVS DIODE 15VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.10950 | £10.95 |
| 500 | £0.08124 | £40.62 |
| 1,000 | £0.07209 | £72.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06043 | £181.29 |
| 6,000 | £0.05455 | £327.30 |
| 9,000 | £0.05155 | £463.95 |
| 15,000 | £0.04818 | £722.70 |
| 21,000 | £0.04618 | £969.78 |
| 30,000 | £0.04424 | £1,327.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


