ESD0561P1-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.10345
Datasheet
17.5V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0561P1-TP

DigiKey Part Number
353-ESD0561P1-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD0561P1-TP
Description
TVS DIODE 5VWM 17.5VC DFN16082
Customer Reference
Detailed Description
17.5V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
1400W (1.4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
800pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes