12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0808-4
Micro Commercial Components Corporate Video

ESD0514PD-TP

DigiKey Part Number
353-ESD0514PD-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD0514PD-TP
Description
TVS DIODE 5VWM 12VC DFN0808-4
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.