


ES2DHL-TP | |
|---|---|
DigiKey Part Number | 353-ES2DHL-TPTR-ND - Tape & Reel (TR) 353-ES2DHL-TPCT-ND - Cut Tape (CT) 353-ES2DHL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DHL-TP |
Description | DIODE STANDARD 200V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.07390 | £7.39 |
| 500 | £0.05426 | £27.13 |
| 1,000 | £0.04792 | £47.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04102 | £102.55 |
| 5,000 | £0.03673 | £183.65 |
| 7,500 | £0.03455 | £259.12 |
| 12,500 | £0.03210 | £401.25 |
| 17,500 | £0.03064 | £536.20 |
| 25,000 | £0.02922 | £730.50 |
| 62,500 | £0.02612 | £1,632.50 |
| 125,000 | £0.02420 | £3,025.00 |
| 250,000 | £0.02262 | £5,655.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

