



DZ23C3V9-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C3V9-TPTR-ND - Tape & Reel (TR) 353-DZ23C3V9-TPCT-ND - Cut Tape (CT) 353-DZ23C3V9-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V9-TP |
Description | DIODE ZENER ARRAY 3.9V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14800 | £1.48 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.06830 | £34.15 |
| 1,000 | £0.06044 | £60.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05044 | £151.32 |
| 6,000 | £0.04539 | £272.34 |
| 9,000 | £0.04281 | £385.29 |
| 15,000 | £0.03991 | £598.65 |
| 21,000 | £0.03820 | £802.20 |
| 30,000 | £0.03653 | £1,095.90 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

