Parametric Equivalent
Parametric Equivalent



DFLZ16Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ16Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ16Q-TP |
Description | DIODE ZENER 16V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09082 | £227.05 |
| 5,000 | £0.08247 | £412.35 |
| 7,500 | £0.07822 | £586.65 |
| 12,500 | £0.07343 | £917.87 |
| 17,500 | £0.07060 | £1,235.50 |
| 25,000 | £0.06784 | £1,696.00 |
| 62,500 | £0.06179 | £3,861.88 |
| Unit Price without VAT: | £0.09082 |
|---|---|
| Unit Price with VAT: | £0.10898 |


