


D965-R-BP | |
|---|---|
DigiKey Part Number | 353-D965-R-BP-ND |
Manufacturer | |
Manufacturer Product Number | D965-R-BP |
Description | TRANS NPN 22V 5A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 22 V 5 A 750 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 22 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 340 @ 500mA, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |

