


BZT52C39SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C39SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C39SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C39SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39SHE3-TP |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.07370 | £7.37 |
| 500 | £0.05404 | £27.02 |
| 1,000 | £0.04768 | £47.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03954 | £118.62 |
| 6,000 | £0.03544 | £212.64 |
| 9,000 | £0.03334 | £300.06 |
| 15,000 | £0.03099 | £464.85 |
| 21,000 | £0.02959 | £621.39 |
| 30,000 | £0.02823 | £846.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

