
BZT52B8V2HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B8V2HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B8V2HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B8V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2HE3-TP |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06420 | £6.42 |
| 500 | £0.04702 | £23.51 |
| 1,000 | £0.04144 | £41.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03431 | £102.93 |
| 6,000 | £0.03071 | £184.26 |
| 9,000 | £0.02887 | £259.83 |
| 15,000 | £0.02680 | £402.00 |
| 21,000 | £0.02558 | £537.18 |
| 30,000 | £0.02439 | £731.70 |
| 75,000 | £0.02177 | £1,632.75 |
| 150,000 | £0.02015 | £3,022.50 |
| 300,000 | £0.01879 | £5,637.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

