
BZT52B3V9L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B3V9L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V9L3P-TP |
Description | DIODE ZENER 3.9V 150MW DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±2.05% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03068 | £306.80 |
| 20,000 | £0.02783 | £556.60 |
| 30,000 | £0.02638 | £791.40 |
| 50,000 | £0.02475 | £1,237.50 |
| 70,000 | £0.02378 | £1,664.60 |
| 100,000 | £0.02284 | £2,284.00 |
| 250,000 | £0.02078 | £5,195.00 |
| Unit Price without VAT: | £0.03068 |
|---|---|
| Unit Price with VAT: | £0.03682 |

