Zener Diode Array 1 Pair Common Anode 3.9 V 200 mW ±5.13% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 3.9 V 200 mW ±5.13% SOT-323
SOT 323

AZ23C3V9WHE3-TP

DigiKey Part Number
353-AZ23C3V9WHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V9WHE3-TP
Description
DIODE ZENER ARRAY 3.9V SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.9 V 200 mW ±5.13% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5.13%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05564£166.92
6,000£0.05022£301.32
9,000£0.04745£427.05
15,000£0.04433£664.95
21,000£0.04249£892.29
30,000£0.04070£1,221.00
75,000£0.03676£2,757.00
150,000£0.03459£5,188.50
Manufacturers Standard Package
Unit Price without VAT:£0.05564
Unit Price with VAT:£0.06677