


5KP180CA-TP | |
|---|---|
DigiKey Part Number | 5KP180CA-TPTR-ND - Tape & Reel (TR) 5KP180CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP180CA-TP |
Description | TVS DIODE 180VWM 292VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.81800 | £18.18 |
| 100 | £1.27240 | £127.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.03932 | £519.66 |
| 1,000 | £0.96445 | £964.45 |
| 1,500 | £0.92631 | £1,389.46 |
| 2,500 | £0.91618 | £2,290.45 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

