243V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP150CA-TP

DigiKey Part Number
5KP150CA-TPTR-ND - Tape & Reel (TR)
5KP150CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP150CA-TP
Description
TVS DIODE 150VWM 243VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.77000£2.77
10£1.81800£18.18
100£1.27240£127.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.03932£519.66
1,000£0.96445£964.45
1,500£0.92631£1,389.46
2,500£0.91618£2,290.45
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400