


3SMBJ5929BQ-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5929BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5929BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12518 | £375.54 |
| 6,000 | £0.11459 | £687.54 |
| 9,000 | £0.10919 | £982.71 |
| 15,000 | £0.10312 | £1,546.80 |
| 21,000 | £0.09953 | £2,090.13 |
| 30,000 | £0.09604 | £2,881.20 |
| 75,000 | £0.09442 | £7,081.50 |
| Unit Price without VAT: | £0.12518 |
|---|---|
| Unit Price with VAT: | £0.15022 |

