452V Clamp 33A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP280AL-TP

DigiKey Part Number
353-15KP280AL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP280AL-TP
Description
TVS DIODE 280VWM 452VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
452V Clamp 33A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
280V
Voltage - Breakdown (Min)
311V
Voltage - Clamping (Max) @ Ipp
452V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.75748£878.74
1,000£1.69212£1,692.12
Manufacturers Standard Package
Unit Price without VAT:£1.75748
Unit Price with VAT:£2.10898