


15KP22A-TP | |
|---|---|
DigiKey Part Number | 15KP22A-TPTR-ND - Tape & Reel (TR) 15KP22A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP22A-TP |
Description | TVS DIODE 22VWM 37.1VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 37.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.16000 | £9.16 |
| 10 | £6.37700 | £63.77 |
| 100 | £5.49260 | £549.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.48740 | £2,243.70 |
| Unit Price without VAT: | £9.16000 |
|---|---|
| Unit Price with VAT: | £10.99200 |

