Similar
Similar
Similar



1.5KE27CA-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE27CA-TPTR-ND - Tape & Reel (TR) 353-1.5KE27CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-TP |
Description | TVS DIODE 23.1VWM 37.5V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36700 | £3.67 |
| 100 | £0.23700 | £23.70 |
| 500 | £0.18102 | £90.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.15868 | £190.42 |
| 2,400 | £0.14415 | £345.96 |
| 3,600 | £0.13674 | £492.26 |
| 6,000 | £0.12841 | £770.46 |
| 8,400 | £0.12348 | £1,037.23 |
| 12,000 | £0.11868 | £1,424.16 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |






