
MPA-406-1612/189-00050-01 | |
|---|---|
DigiKey Part Number | 5420-MPA-406-1612/189-00050-01-ND |
Manufacturer | |
Manufacturer Product Number | MPA-406-1612/189-00050-01 |
Description | PASSIVE GPS IRIDIUM MICROSTRIP A |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Connector Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Maxtena Inc | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination Connector |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.256" (6.50mm) |
Frequency (Center/Band) 1.602GHz | Applications GPS |
Frequency Range 1.565GHz ~ 1.64GHz |

