



MEA-SW-700-3800/189-00046-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-SW-700-3800/189-00046-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-SW-700-3800/189-00046-01 |
Description | 2G/3G/4G/ISM/WIFI GNSS Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi Whip, Straight N Type Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Maxtena Inc | VSWR 3 |
Packaging Bulk | Gain 4dBi, 4dBi |
Part Status Active | Termination N Type Male |
RF Family/Standard General ISM, Navigation, WiFi | Ingress Protection IP68 |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 829MHz, 3.8GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 698MHz ~ 960MHz | Applications 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.60000 | £32.60 |
| 10 | £30.38100 | £303.81 |
| 25 | £29.64000 | £741.00 |
| Unit Price without VAT: | £32.60000 |
|---|---|
| Unit Price with VAT: | £39.12000 |


