


MEA-915-SW-SMA/100-00182-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-915-SW-SMA/100-00182-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-915-SW-SMA/100-00182-01 |
Description | 915 MHz ISM Screw Mount |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -16.1dB | |
Gain | 4dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Screw | |
Height (Max) | 4.449" (113.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.48000 | £7.48 |
| 10 | £6.89100 | £68.91 |
| 25 | £6.74320 | £168.58 |
| Unit Price without VAT: | £7.48000 |
|---|---|
| Unit Price with VAT: | £8.97600 |



