
MEA-700-2700-N/100-00366-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-700-2700-N/100-00366-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-700-2700-N/100-00366-01 |
Description | Omnidirectional outdoor antenna |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G Whip, Straight N Type Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.732" (298.00mm) | |
Applications | 2G, 3G, 4G |
| Retail Package: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.59000 | £26.59 |
| Unit Price without VAT: | £26.59000 |
|---|---|
| Unit Price with VAT: | £31.90800 |

