RF ANTENNA GLONASS, GPS, M2M Module SMA Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS, M2M Module SMA Screw Mount
M1227HCT-A2-SMA/100-00004-02
M1227HCT-A2-SMA/100-00004-02

M1227HCT-A2-SMA/100-00004-02

DigiKey Part Number
5420-M1227HCT-A2-SMA/100-00004-02-ND
Manufacturer
Manufacturer Product Number
M1227HCT-A2-SMA/100-00004-02
Description
Helical L1/L2 GPS GLONASS Active
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS, M2M Module SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Maxtena Inc
VSWR
1.5
Packaging
Bulk
Gain
30dBi, 28dBi
Part Status
Active
Termination
SMA
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
1.233GHz, 1.587GHz
Height (Max)
2.008" (51.00mm)
Frequency Range
1.217GHz ~ 1.25GHz, 1.565GHz ~ 1.61GHz
Applications
GLONASS, GPS, M2M
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Maxtena Inc
A separate £48.31 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£151.63000£151.63
10£145.56000£1,455.60
25£142.34920£3,558.73
Unit Price without VAT:£151.63000
Unit Price with VAT:£181.95600