
XRPWRKIT-LWP-1 | |
|---|---|
DigiKey Part Number | 1016-1749-ND |
Manufacturer | |
Manufacturer Product Number | XRPWRKIT-LWP-1 |
Description | EVAL BOARD FOR WURTH INDUCTORS |
Customer Reference | |
Detailed Description | Wurth Inductors - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | * | |
Embedded | No | |
Utilized IC / Part | Wurth Inductors | |
Primary Attributes | Exar Low Power Design Kit | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |

