
XRP9711EVB-DEMO-1 | |
|---|---|
DigiKey Part Number | 1016-1990-ND |
Manufacturer | |
Manufacturer Product Number | XRP9711EVB-DEMO-1 |
Description | EVAL BOARD FOR XRP9711 |
Customer Reference | |
Detailed Description | XRP9711 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V | |
Current - Output | 10A, 10A, 6A, 6A | |
Voltage - Input | 5.5V ~ 22V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XRP9711 | |
Note | - |

