
XR32220EUEVB | |
|---|---|
DigiKey Part Number | 1016-XR32220EUEVB-ND |
Manufacturer | |
Manufacturer Product Number | XR32220EUEVB |
Description | EVAL BOARD FOR XR32220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR32220 - RS-232 Transceiver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | RS-232 Transceiver | |
Embedded | No | |
Utilized IC / Part | XR32220 | |
Primary Attributes | 2 Drivers, 2 Receivers - RS-232 Mode | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £56.86500 | £113.73 |
| Unit Price without VAT: | £56.86500 |
|---|---|
| Unit Price with VAT: | £68.23800 |

