UART IC 4, QUART Channel RS232 64 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V654IJ-F

DigiKey Part Number
XR16V654IJ-F-ND
Manufacturer
Manufacturer Product Number
XR16V654IJ-F
Description
IC UART FIFO 64B QUAD 68PLCC
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 64 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
XR16V654IJ-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
RS232
Data Rate (Max)
16Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types