SP706REU-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 2,219
Unit Price: £0.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: £9.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £7.88740
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 996
Unit Price: £4.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.81181
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 122
Unit Price: £10.12000
Datasheet
Supervisor 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706REU-L/TR

DigiKey Part Number
SP706REU-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP706REU-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP706REU-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types