
SP6330EK1-L-X-J-C | |
|---|---|
DigiKey Part Number | 1016-1403-ND |
Manufacturer | |
Manufacturer Product Number | SP6330EK1-L-X-J-C |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | SP6330EK1-L-X-J-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.313V, 3.075V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 148ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |

