
SP483EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP483EN-L/TR-ND - Tape & Reel (TR) 1016-SP483EN-L/TRCT-ND - Cut Tape (CT) 1016-SP483EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP483EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP483EN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.55900 | £5.59 |
| 25 | £0.50440 | £12.61 |
| 100 | £0.44480 | £44.48 |
| 250 | £0.41636 | £104.09 |
| 500 | £0.39916 | £199.58 |
| 1,000 | £0.38504 | £385.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37012 | £925.30 |
| 5,000 | £0.36113 | £1,805.65 |
| 7,500 | £0.35663 | £2,674.72 |
| 12,500 | £0.35164 | £4,395.50 |
| 17,500 | £0.34872 | £6,102.60 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

