SP339BER1-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 5,079
Unit Price: £9.05000
Datasheet
3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP339BER1-L

DigiKey Part Number
SP339BER1-L-ND
Manufacturer
Manufacturer Product Number
SP339BER1-L
Description
IC TXRX FULL/HALF 3/5 40QFN
Customer Reference
Detailed Description
3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SP339BER1-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
3/5
Duplex
Full, Half
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types