SP3243EUER-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8,220
Unit Price: £2.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,226
Unit Price: £2.24000
Datasheet

Similar


Texas Instruments
In Stock: 38,208
Unit Price: £1.71000
Datasheet

Similar


Texas Instruments
In Stock: 506
Unit Price: £2.74000
Datasheet

Similar


Texas Instruments
In Stock: 9,091
Unit Price: £1.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,661
Unit Price: £1.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,802
Unit Price: £1.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,925
Unit Price: £1.74000
Datasheet

Similar


Texas Instruments
In Stock: 8,026
Unit Price: £1.70000
Datasheet

Similar


Texas Instruments
In Stock: 113
Unit Price: £2.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,724
Unit Price: £2.45000
Datasheet

Similar


Texas Instruments
In Stock: 831
Unit Price: £2.08000
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: £1.74000
Datasheet

Similar


Texas Instruments
In Stock: 4,525
Unit Price: £1.70000
Datasheet
3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EUER-L

DigiKey Part Number
SP3243EUER-L-ND
Manufacturer
Manufacturer Product Number
SP3243EUER-L
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
EDA/CAD Models
SP3243EUER-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types